Cap Film 4uF 400VAC PP 10% (21 X 47mm) Axial 85°C Bulk
TDK B32669B6405K508 technical specifications.
| Capacitance | 4uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 21 X 47mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B32669B6405K508 to view detailed technical specifications.
No datasheet is available for this part.