TDK's B32669C3305J is a general purpose film capacitor with a capacitance of 3uF and a tolerance of 5%. It has a voltage rating of 250V and is packaged in an axial configuration for through hole mounting. The capacitor operates over a temperature range of -40°C to 85°C and is available in quantities of 150 in bulk packaging.
TDK B32669C3305J technical specifications.
| Capacitance | 3uF |
| Package/Case | Axial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32669 |
| Termination | Axial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32669C3305J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.