Cap Film 3uF 250VAC PP 5% (15.5 X 32mm) Axial 85°C Bulk
TDK B32669C3305J504 technical specifications.
| Capacitance | 3uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 15.5 X 32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B32669C3305J504 to view detailed technical specifications.
No datasheet is available for this part.