The B32669C3305J508 is a film capacitor with a capacitance of 3uF and a voltage rating of 250VAC. It has a tolerance of 5% and a dielectric material of polypropylene. The capacitor is designed for through-hole mounting with an axial termination style. It operates over a temperature range of -40°C to 85°C.
TDK B32669C3305J508 technical specifications.
| Capacitance | 3uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 15.5 X 32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B32669C3305J508 to view detailed technical specifications.
No datasheet is available for this part.