
Polypropylene film capacitor with 10nF capacitance and 5% tolerance. Features a 1kV DC rated voltage and 500V AC rated voltage, with a low dissipation factor of 0.8%. This radial leaded component offers a 10mm lead pitch and is designed for through-hole mounting. Operating temperature range is -55°C to 125°C, and it is RoHS compliant and lead-free.
TDK B32671L0103J000 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 0.8% |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32671L |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32671L0103J000 to view detailed technical specifications.
No datasheet is available for this part.