TDK B32671L0392J189 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 13 |
| Manufacturer Series | B32671L |
| Capacitance | 0.0039 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | B32671L |
| Height | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32671L0392J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.