TDK B32671L0412J000 technical specifications.
| Capacitance | 4.1nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32671L |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32671L0412J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.