
Radial leaded film capacitor featuring a polypropylene dielectric. This through-hole mount component offers a capacitance of 4.7nF with a ±5% tolerance. It is rated for 1kV DC and 500V AC, operating across a temperature range of -55°C to 125°C. The capacitor has a lead pitch of 10mm and a lead diameter of 0.6mm, with a dissipation factor of 0.8%. This RoHS compliant component is designed for PC pin termination.
TDK B32671L0472J000 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 0.8% |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32671L |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32671L0472J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.