TDK B32671L1222J technical specifications.
| Capacitance | 2.2nF |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | BOX |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1.6kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32671L1222J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
