Polypropylene film capacitor with 2.7nF capacitance and 1.6kV DC rated voltage. Features 5% tolerance, 0.8% dissipation factor, and a wide operating temperature range of -55°C to 125°C. Radial package with 10mm lead pitch and 0.6mm lead diameter, suitable for through-hole mounting. Dimensions are 13mm length, 5mm depth, and 11mm height.
TDK B32671L1272J000 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 0.8% |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32671L |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 1.6kV |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32671L1272J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.