
General purpose radial film capacitor with 2.7nF capacitance and 10% tolerance. Features a PP dielectric and a 1.6kV DC rated voltage, suitable for operation up to 110°C. This through-hole component has a 10mm lead pitch and tin, matte contact plating. Dimensions are 13mm (L) x 5mm (W) x 11mm (H).
TDK B32671L1272K289 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3320 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32671L |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1.6kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32671L1272K289 to view detailed technical specifications.
No datasheet is available for this part.