General purpose film capacitor with 0.0033µF capacitance and 1600VDC / 600VAC voltage rating. Features 5% tolerance and a PP dielectric. This wound, radial component is designed for through-hole mounting with a 10mm terminal pitch and 0.6mm lead diameter. Operating temperature range is -55°C to 125°C, with dimensions of 13mm (L) x 6mm (D) x 12mm (H).
TDK B32671L1332J006 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 10 |
| Product Length (mm) | 13(Max) |
| Product Depth (mm) | 6(Max) |
| Product Height (mm) | 12(Max) |
| Seated Plane Height (mm) | 12(Max) |
| Number of Terminals | 2 |
| Lead Length (mm) | 6 |
| Size (mm) | 13 X 6 X 12 |
| Wire Form | Straight |
| Capacitance | 0.0033uF |
| Voltage | 1600VDC|600VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Wound |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532250030 |
| Schedule B | 8532250030 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32671L1332J006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.