General purpose radial film capacitor with 3.3nF capacitance and 5% tolerance. Features a PP dielectric and a 1.6kV DC rated voltage, with 600V AC rating. Designed for through-hole mounting with a 10mm lead pitch and 0.6mm lead diameter. Operates from -55°C to 110°C, with dimensions of 13mm (length) x 6mm (width) x 12mm (height). RoHS compliant and supplied in tape and reel packaging.
TDK B32671L1332J289 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2720 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32671L |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1.6kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32671L1332J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.