This TDK B32671L8392J189 film capacitor features a capacitance of 0.0039uF with a voltage rating of 2000VDC and 700VAC. It has a tolerance of 5% and is constructed with a polypropylene dielectric. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -55°C to 125°C.
TDK B32671L8392J189 technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32671L8392J189 to view detailed technical specifications.
No datasheet is available for this part.