This 2000VDC film capacitor features a capacitance of 0.0039uF with a 5% tolerance. It has a dielectric material of polypropylene and is rated for 2000VDC and 700VAC. The operating temperature range is -55°C to 125°C. It is designed for through hole mounting with a radial termination style and a size of 13 x 6 x 12 mm. The terminal pitch is 10 mm.
TDK B32671L8392J289 technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32671L8392J289 to view detailed technical specifications.
No datasheet is available for this part.