TDK B32671P4105K189 technical specifications.
| Capacitance | 1uF |
| Voltage | 450VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 8 X 17.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32671P4105K189 to view detailed technical specifications.
No datasheet is available for this part.