TDK B32671P4334K000 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Life (Hours) | 200000Hour |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 450V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32671P4334K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
