Radial film capacitor with 470nF capacitance and 450V DC rated voltage. Features polypropylene dielectric, 10% tolerance, and a dissipation factor of 1%. Operating temperature range from -55°C to 125°C, with a lifespan of 200,000 hours. Dimensions are 13mm (length) x 6mm (width) x 14mm (height), with a 10mm lead pitch and 0.6mm lead diameter. RoHS compliant and supplied in bulk packaging.
TDK B32671P4474K000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Height | 14mm |
| Lead Diameter | 0.6mm |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 450V |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 450V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32671P4474K000 to view detailed technical specifications.
No datasheet is available for this part.
