This is a 0.47uF power factor correction film capacitor with a voltage rating of 450VDC and 160VAC. It has a tolerance of 10% and is constructed with a wound design. The capacitor is suitable for through hole mounting and has a radial termination style. It operates within a temperature range of -55°C to 125°C.
TDK B32671P4474K150 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 450VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 6 X 14mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32671P4474K150 to view detailed technical specifications.
No datasheet is available for this part.