This film capacitor has a capacitance of 0.47uF and a DC rated voltage of 450VDC. It is designed for power factor correction applications and has a tolerance of 10%. The capacitor is constructed with a wound design and has a size of 13 X 6 X 14. It can operate in temperatures ranging from -55 to 125 degrees Celsius. The capacitor is mounted through a radial terminal and has a terminal pitch of 10.
TDK B32671P4474K255 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 450VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 6 X 14mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32671P4474K255 to view detailed technical specifications.
No datasheet is available for this part.