TDK B32671P4474M technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | B32671P |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32671P4474M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
