
TDK's B32671P4474M000 is a film capacitor with a capacitance of 470nF and a tolerance of 20%. It has a DC rated voltage of 450V and an AC voltage rating of 160V. The capacitor is made of polypropylene and is available in a bulk packaging with 1000 pieces per package. It is RoHS compliant and suitable for through-hole mounting.
TDK B32671P4474M000 technical specifications.
| Capacitance | 470nF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 14mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Life (Hours) | 200000Hour |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 450V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32671P4474M000 to view detailed technical specifications.
No datasheet is available for this part.