TDK B32671P5104K003 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 520VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 520VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32671P5104K003 to view detailed technical specifications.
No datasheet is available for this part.