
Radial film capacitor with 180nF capacitance and 630V DC rated voltage. Features a polypropylene dielectric, 10% tolerance, and 125°C maximum operating temperature. Dissipation factor is 1%, with a 200,000-hour life rating. Through-hole mounting with a 10mm lead pitch and straight radial leads.
TDK B32671P6184K000 technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32671P |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32671P6184K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
