The TDK B32671P6823K150 is a power factor correction film capacitor with a capacitance of 0.082uF. It has a DC rated voltage of 630VDC and an AC rated voltage of 200VAC. The capacitor has a tolerance of 10% and is made with a polypropylene dielectric. It is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
TDK B32671P6823K150 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32671P6823K150 to view detailed technical specifications.
No datasheet is available for this part.