Radial film capacitor with 10nF capacitance and 1.6kV DC rated voltage. Features PP dielectric, 5% tolerance, and a 15mm lead pitch. Operates from -55°C to 125°C with a 1.6kV voltage rating. Through-hole mounting with tin, matte contact plating. Supplied in tape and reel packaging.
TDK B32672L1103J189 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32672L |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1.6kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672L1103J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.