TDK B32672L1333J289 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Depth | 9mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672L1333J289 to view detailed technical specifications.
No datasheet is available for this part.