This 2000VDC pulse type film capacitor features a capacitance of 0.001uF with a tolerance of 2.5%. It has a dielectric material of polypropylene and is rated for operation between -55°C and 110°C. The capacitor is constructed in a plastic rectangular can with a radial termination style and is designed for through hole mounting with a terminal pitch of 15mm. It is suitable for high voltage applications.
TDK B32672L8102H000 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32672L8102H000 to view detailed technical specifications.
No datasheet is available for this part.