General purpose radial film capacitor with 10nF capacitance and 5% tolerance. Features a PP dielectric and a 2kV DC or 700V AC voltage rating. Designed for through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Operating temperature range from -55°C to 110°C. Dimensions are 18mm (L) x 7mm (W) x 12.5mm (H).
TDK B32672L8103J289 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3320 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32672L |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672L8103J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.