
Radial film capacitor with 1.5nF capacitance and 5% tolerance. Features a 2kV DC rated voltage and 700V AC rating, utilizing a PP dielectric. Constructed with tin, matte contact plating and through-hole mounting, this component offers a wide operating temperature range from -55°C to 110°C. Dimensions are 18mm (length) x 5mm (width) x 10.5mm (height) with a 15mm lead pitch.
TDK B32672L8152J289 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4680 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32672L |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672L8152J289 to view detailed technical specifications.
No datasheet is available for this part.
