
Automotive-grade film capacitor with 0.015µF capacitance and 2000VDC/700VAC rating. Features 5% tolerance, PP dielectric, and a wound construction. This through-hole component has radial terminations with a 15mm pitch and 0.8mm diameter leads. Dimensions are 18 x 8.5 x 14.5mm, with a maximum seated plane height of 14.5mm. Operates from -55°C to 125°C.
TDK B32672L8153J006 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 15 |
| Product Length (mm) | 18(Max) |
| Product Depth (mm) | 8.5(Max) |
| Product Height (mm) | 14.5(Max) |
| Seated Plane Height (mm) | 14.5(Max) |
| Number of Terminals | 2 |
| Lead Length (mm) | 6 |
| Size (mm) | 18 X 8.5 X 14.5 |
| Wire Form | Straight |
| Capacitance | 0.015uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Wound |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532250030 |
| Schedule B | 8532250030 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32672L8153J006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.