Radial film capacitor featuring 2.2nF capacitance and 2kV DC voltage rating. Constructed with PP dielectric, it offers a 5% tolerance and operates across a -55°C to 110°C temperature range. This through-hole component has a 15mm lead pitch and dimensions of 18mm (L) x 5mm (W) x 10.5mm (H). Tin, matte contact plating and lead-free construction ensure reliable performance.
TDK B32672L8222J289 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4680 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32672L |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672L8222J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.