TDK B32672L8223J technical specifications.
| Capacitance | 22nF |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric | PP |
| Height | 17.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | BOX |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672L8223J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.