Polypropylene film capacitor with radial termination, featuring a 3.3nF capacitance and 5% tolerance. Designed for through-hole mounting, this component operates across a wide temperature range from -55°C to 110°C, with AC voltage rating of 700V and DC rated voltage of 2kV. The capacitor has a lead pitch of 15mm and a lead diameter of 0.8mm, with tin, matte contact plating.
TDK B32672L8332J technical specifications.
| Capacitance | 3.3nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | BOX |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672L8332J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.