This film capacitor is a pulse type with a capacitance of 0.0056uF and a voltage rating of 2000VDC or 700VAC. It has a tolerance of 10% and is constructed with a wound design. The capacitor is rated for operation between -55°C and 125°C and is available in a through hole package with a radial termination style.
TDK B32672L8562K189 technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 6 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32672L8562K189 to view detailed technical specifications.
No datasheet is available for this part.