TDK's B32672L9562J189 is a pulse type film capacitor with a capacitance of 0.0056uF, rated for 2000VDC and 900VAC. It has a tolerance of 5% and is constructed with a wound design. The capacitor is suitable for through hole mounting with a radial termination style. Operating temperature range is from -55°C to 125°C.
TDK B32672L9562J189 technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 2000VDC|900VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 900VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 11 X 18.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32672L9562J189 to view detailed technical specifications.
No datasheet is available for this part.