
Radial film capacitor featuring 1µF capacitance and 450V DC rated voltage. Constructed with a polypropylene dielectric, it offers a 10% tolerance and a dissipation factor of 1%. Operating across a wide temperature range from -55°C to 125°C, this component has a rated life of 200,000 hours and a 15mm lead pitch. The compact radial package measures 18mm x 7mm x 12.5mm.
TDK B32672P4105K000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Height | 12.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 450V |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 450V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672P4105K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.