This film capacitor from TDK has a capacitance of 1.5uF and is rated for 450VDC with a tolerance of 20%. It has a dielectric of polypropylene (PP) and is suitable for power factor correction applications. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with a wound design. It measures 18 X 9 X 17.5mm in size and has a terminal pitch of 15mm. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B32672P4155M000 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 450VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 9 X 17.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32672P4155M000 to view detailed technical specifications.
No datasheet is available for this part.