
TDK B32672P4185K000 technical specifications.
| Capacitance | 1.8uF |
| Dielectric | PP |
| Height | 17.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Life (Hours) | 200000Hour |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | PFC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 450V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672P4185K000 to view detailed technical specifications.
No datasheet is available for this part.
