This 2uF film capacitor from TDK is rated for 450VDC and 160VAC, with a 5% tolerance. It is designed for power factor correction applications and has a negative capacitance tolerance of -5%. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a through-hole radial package with a terminal pitch of 15mm.
TDK B32672P4205J255 technical specifications.
| Capacitance | 2uF |
| Voltage | 450VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 9 X 17.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32672P4205J255 to view detailed technical specifications.
No datasheet is available for this part.