TDK B32672P4205K technical specifications.
| Capacitance | 2uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Series | B32672P |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 450V |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672P4205K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.