
Radial film capacitor featuring 2.2µF capacitance and 10% tolerance. Dielectric material is Polypropylene (PP) with a DC rated voltage of 450V and AC rated voltage of 160V. Operating temperature range spans from -55°C to 125°C, with a dissipation factor of 1%. Component dimensions include 18mm length, 11mm width, 18.5mm height, and 11mm depth, with a 15mm lead pitch and 0.8mm lead diameter.
TDK B32672P4225K000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Height | 18.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32672P |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 450V |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 450V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672P4225K000 to view detailed technical specifications.
No datasheet is available for this part.
