
The TDK B32672P4334K000 is a 330nF film capacitor with a voltage rating of 450V and a tolerance of 10%. It has a radial package type and is suitable for use in a temperature range of -55°C to 125°C. The capacitor is RoHS compliant and is available in a bulk packaging quantity of 1000 units.
TDK B32672P4334K000 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 450V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672P4334K000 to view detailed technical specifications.
No datasheet is available for this part.