This 0.33uF film capacitor from TDK is rated for 450VDC and 160VAC, with a tolerance of 10%. It features a polypropylene dielectric and is designed for power factor correction applications. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is available in a through-hole radial package with a terminal pitch of 15mm and a size of 18 x 5 x 10.5mm.
TDK B32672P4334K289 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 450VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32672P4334K289 to view detailed technical specifications.
No datasheet is available for this part.