
Radial film capacitor, 560nF capacitance, 450V DC rated voltage, and 160V AC rated voltage. Features a PP dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dimensions are 18mm length, 6mm width, and 11mm height with a 15mm lead pitch. Through-hole mounting with straight PC pin terminations.
TDK B32672P4564K000 technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32672P |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 450V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672P4564K000 to view detailed technical specifications.
No datasheet is available for this part.