This 0.56uF film capacitor is designed for power factor correction applications and features a maximum operating temperature range of -55 to 125°C. It has a voltage rating of 450VDC and 160VAC, with a capacitance tolerance of ±20%. The capacitor is mounted through a radial terminal and has a size of 18 X 6 X 11. It is suitable for use in a variety of applications requiring a high-voltage capacitor with a moderate capacitance value.
TDK B32672P4564M000 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 450VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 6 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32672P4564M000 to view detailed technical specifications.
No datasheet is available for this part.