This 0.22uF film capacitor is rated for 520VDC and 200VAC with a 20% tolerance. It has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The capacitor is designed for power factor correction and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is available in a through-hole radial package with a terminal pitch of 15mm and a size of 18 X 5 X 10.5mm.
TDK B32672P5224M189 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 520VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 520VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32672P5224M189 to view detailed technical specifications.
No datasheet is available for this part.