
TDK's B32672P5334K000 is a 330nF film capacitor with a radial package and a maximum operating temperature of 125°C. It has a DC rated voltage of 520V and is RoHS compliant. The capacitor is available in a bulk packaging with 1000 units per package and is not Reach SVHC compliant.
TDK B32672P5334K000 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 520V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 520V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672P5334K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
