
Radial film capacitor with 470nF capacitance and 520V DC rated voltage. Features polypropylene dielectric, 10% tolerance, and a dissipation factor of 1%. Operating temperature range from -55°C to 125°C, with a lifespan of 200,000 hours. Dimensions are 18mm (length) x 7mm (width) x 12.5mm (height), with a 15mm lead pitch and 0.8mm lead diameter. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
TDK B32672P5474K000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Height | 12.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32672P |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 520V |
| Voltage Rating | 520V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 520V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672P5474K000 to view detailed technical specifications.
No datasheet is available for this part.
