The TDK B32672P6154K289 is a 0.15uF power factor correction film capacitor with a voltage rating of 630VDC and 200VAC. It has a tolerance of 10% and is suitable for operation between -55°C and 125°C. The capacitor is mounted through a radial termination style and has a size of 18 X 5 X 10.5mm with a terminal pitch of 15mm.
TDK B32672P6154K289 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32672P6154K289 to view detailed technical specifications.
No datasheet is available for this part.